TE Connectivity 964131-1 technical specifications.
| Contact Material | Bronze |
| Contact Type | Power |
| ELV | Compliant |
| Mating Tab Width | 0.11inch |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964131-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.