TE Connectivity 964132-1 technical specifications.
| Contact Material | Copper |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.31mm |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Tab Length | 0.335inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.