Male, straight, signal contact for cable mounting with a crimp termination. Designed for 13-17 AWG wire, it features a copper and bronze contact material with tin plating. Operating temperature range is -40°C to 130°C. This non-insulated, unshielded component has a length of 22.5mm, depth of 5.1mm, and height of 5.3mm, with a mating tab width of 0.11 inches. It is RoHS and ELV compliant, supplied on tape and reel.
TE Connectivity 964133-2 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.3mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.1mm |
| Length | 22.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964133-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
