TE Connectivity 964138-1 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Strip |
| Series | CI 2 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964138-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.