TE Connectivity 964197-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.3mm |
| Length | 1.02inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Box |
| Plating | Tin |
| Sealable | No (Without) |
| Stud Diameter | 6.45mm |
| Termination | Circular |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964197-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.