TE Connectivity 964201-1 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 6.86mm |
| Gender | Female |
| Length | 19.5mm |
| Mating Tab Width | 0.228inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964201-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.