TE Connectivity 964201-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| Series | Standard Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964201-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.