TE Connectivity 964235-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.28mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964235-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.