
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this component supports wire gauges from 17 to 20 AWG and has an insulation diameter of 0.083 inches. Operating temperature range spans -40°C to 248°C, with VDE and IEC approvals. Packaged on tape and reel, this RoHS compliant contact is designed for automotive applications.
TE Connectivity 964263-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 19mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964263-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.