Male signal contact, straight orientation, cable mount, with crimp termination for 20-24AWG wire. Features copper alloy, copper, and ferrite contact material with tin plating. Operates within a temperature range of -40°C to 130°C, with a maximum insulation diameter of 1.6mm. This unshielded, RoHS compliant component is supplied on tape and reel.
TE Connectivity 964265-2 technical specifications.
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.6mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.9mm |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964265-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.