
This signal contact is made from bronze with a gold plating thickness of 0.8um. It is designed for use with discrete wire or cable and is suitable for operating temperatures between -140°C and -40°C. The contact is compliant with ELV regulations and is available in a package quantity of 6000, packaged in tape and reel. It is also RoHS compliant and suitable for use with wire gauges between 17AWG and 20AWG.
TE Connectivity 964267-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | -2.1mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964267-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.