Female signal contact, straight orientation, for discrete wire termination via crimp. Features copper alloy contact material with tin plating, suitable for 17-20AWG wire gauges. Operates within a temperature range of -40°C to 130°C, with dimensions of 22.9mm length, 1.6mm width, and 2.8mm depth. This unshielded, cable mount contact is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 964268-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -2.1mm |
| Lead Free | Not Applicable |
| Length | 22.9mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 1.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964268-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.