
TE Connectivity 964268-2 technical specifications.
| Contact Material | Ferrite, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -2.1mm |
| Lead Free | Not Applicable |
| Length | 22.9mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964268-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
