TE Connectivity 964270-2 technical specifications.
| Color | Silver |
| Contact Material | Tin, Ferrite, Copper |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -2.1mm |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964270-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.