Automotive signal and power contact, female, straight orientation, cable mount. Features a copper alloy/copper contact material with tin plating, rated for 30A current. Accommodates wire gauges from 13 to 17 AWG with an insulation diameter of 0.134 inches. Operates within a temperature range of -40°C to 130°C. RoHS compliant and sealable.
TE Connectivity 964273-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 19.6mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.