
Female socket contact for signal and power applications, designed for cable mounting with a straight orientation. Features a tin-plated copper alloy construction, supporting wire gauges from 13 to 17 AWG. Rated for a maximum operating temperature of 130°C and a current rating of 30A, with a mating tab width of 0.11 inches. This sealable, RoHS compliant component is supplied on tape and reel, suitable for automotive environments.
TE Connectivity 964273-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Gender | Female |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 19.6mm |
| Mating Tab Width | 0.11inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Size | 0.032inch |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964273-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
