Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 20 and 24 AWG, this component boasts a 30A current rating and operates within a temperature range of -40°C to 130°C. Constructed from copper, tin, and bronze with tin plating, it meets VDE and IEC approvals, is RoHS compliant, and ELV compliant. The contact has a depth of 4.5mm, height of 4.15mm, and length of 18.8mm, with an insulation diameter of 1.6mm.
TE Connectivity 964280-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 30A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964280-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.