
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 17 and 20 AWG, this component boasts a 30A current rating and a maximum operating temperature of 130°C. Constructed with copper and ferrite contact material and tin plating, it offers VDE and IEC approvals, is RoHS compliant, and operates within a temperature range of -40°C to 130°C. The insulation diameter is 0.083 inches, with a mating tab width of 0.11 inches and a length of 19.3mm.
TE Connectivity 964284-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964284-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
