Female signal contact for crimp termination, designed for discrete wire with a 13-17 AWG range. Features a copper alloy and bronze contact material with tin plating, suitable for cable mounting with a straight orientation. This unshielded contact has a 3.4mm insulation diameter and a length of 19.6mm, operating between -130°C and -40°C. It is RoHS and ELV compliant, with VDE and IEC approvals.
TE Connectivity 964287-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.4mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Size | 0.032inch |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964287-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.