
Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire types, it accommodates wire gauges from 17 to 13 AWG. The contact is constructed from copper and ferrite with tin plating, rated for 40A current. Operating temperature range is -40°C to 130°C. This RoHS compliant component is provided in loose piece packaging.
TE Connectivity 964325-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.9mm |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964325-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
