Automotive signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 11AWG and 13AWG, this female contact is constructed from a copper alloy with ferrite and copper, finished with tin plating. Operating within a temperature range of -40°C to 130°C, it boasts VDE and IEC approvals, is RoHS compliant, and ELV compliant. Packaged on tape and reel, this unshielded component has dimensions of 19.3mm length, 4.15mm height, and 4.5mm depth, with a mating tab width of 0.248 inches and an insulation diameter of 0.177 inches.
TE Connectivity 964328-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Ferrite, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 0.177inch |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964328-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.