TE Connectivity 964338-1 technical specifications.
| Body Material | Copper |
| ELV | Compliant |
| Length | 7.9mm |
| Material | Copper Alloy |
| Mating Tab Width | 3.4mm |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964338-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.