
Signal contact, female, straight orientation, cable mount, crimp termination. Designed for discrete wire, this component accepts wire gauges from 13 to 17 AWG. Features a copper alloy/bronze contact material with tin plating, rated for 30A current. Operating temperature range is -40°C to 130°C. RoHS compliant and VDE/IEC approved.
TE Connectivity 964346-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 19.4mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964346-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.