This cable mount signal contact is made from copper and ferrite with a tin plating. It is designed for use with wire gauges between 17AWG and 20AWG. The insulation diameter is 0.083inch. The contact is compliant with ELV and RoHS regulations. It has a maximum operating temperature of 248°C and a minimum operating temperature of -40°C. The contact is available in a tape and reel packaging with 5500 pieces per reel.
TE Connectivity 964348-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964348-2 to view detailed technical specifications.
No datasheet is available for this part.