12-position, 2-row straight female socket wire housing for crimp termination. Features a 2.54mm pitch and 0.1inch row spacing, with a green housing color. Operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. Compliant with ELV and RoHS standards, this housing offers panel or cable mounting and includes a mating connector lock.
TE Connectivity 964384-1 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.216inch |
| Housing Color | Green |
| Length | 21.2mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964384-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.