Eight-position, two-row wire housing for signal applications, featuring a 6mm pitch and straight orientation. This female socket connector system is wire-to-wire, cable mountable, and designed for crimp termination. The black, polarized housing measures 36.5mm in length, 23mm in width, and 12.6mm in height, with a mating tab width of 2.8mm. It is RoHS compliant and supplied in a bag of 250 units.
TE Connectivity 964408-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 0.496inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 36.5mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964408-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.