TE Connectivity 964492-2 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 1.2inch |
| Material | Nylon, Polyamide |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 5mm |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 964492-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.