TE Connectivity 964594-1 technical specifications.
| ELV | Compliant |
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Housing Color | Black |
| Mount | Panel, Chassis Mount, Brackets, Chassis |
| Number of Circuits | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964594-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.