TE Connectivity 964595-1 technical specifications.
| Body Orientation | Straight |
| Number of Rows | 2 |
| Product Length (mm) | 37 |
| Product Height (mm) | 61.5 |
| Row Spacing (mm) | 15.5 |
| Type | Housing |
| Number of Contacts | 4 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 964595-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.