TE Connectivity 964597-1 technical specifications.
| Mount | DIN Rail |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964597-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.