9-position, single-row wire housing with a 2.54mm pitch, featuring female socket contacts made of copper. This blue, free-hanging connector offers mating alignment and locking, with integrated strain relief. Rated UL94 V-0 for flammability and operating between -65°C and 105°C, it is RoHS and ELV compliant.
TE Connectivity 964676-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 18mm |
| Housing Color | Blue |
| Length | 1.29inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964676-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.