TE Connectivity 964731-2 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Number of Positions | 68 |
| Package Quantity | 300 |
| Packaging | Box |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964731-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.