TE Connectivity 964739-2 technical specifications.
| Color | Grey |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964739-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.