TE Connectivity 964762-8 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.61inch |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Bag |
| Pitch | 0.551inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964762-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.