TE Connectivity 964768-3 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| Gender | Female |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964768-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.