TE Connectivity 964780-1 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Housing Color | Grey |
| Length | 95mm |
| Mount | Screw, Panel |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | RV 100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964780-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.