TE Connectivity 964824-2 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Length | 2.2677inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Carton |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964824-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.