TE Connectivity 964951-2 technical specifications.
| Color | Pink |
| Contact Current Rating | 16A |
| ELV | Compliant |
| Housing Color | Pink |
| Lead Free | Not Applicable |
| Length | 0.393inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 2500 |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964951-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.