TE Connectivity 964976-4 technical specifications.
| Boss | No (Without) |
| Contact Shape | Square |
| Depth | 7.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 8.3mm |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964976-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.