TE Connectivity 965053-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 31mm |
| Flammability Rating | UL94 HB |
| Length | 113.5mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Carton |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 113.5mm |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965053-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.