
TE Connectivity 965222-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | Junior Power Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965222-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.