3-position, single-row wire housing for cable mounting, featuring a 2.54mm pitch and straight orientation. Constructed from PBT material, this black, automotive-grade connector is designed for signal applications and operates within a temperature range of -40°C to 85°C. It supports mating tab widths of 0.025 inches and measures 23.7mm in width, 4.85mm in height, and 1.004 inches in length. This RoHS and ELV compliant component is a non-hybrid, non-polarized, and non-sealable wire-to-device connector.
TE Connectivity 965444-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Height | 4.85mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.004inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 23.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965444-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.