TE Connectivity 965555-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| Connector System | Wire-to-Board |
| Flammability Rating | UL94 HB |
| Package Quantity | 350 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965555-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.