
8-position, 2-row wire housing for signal applications. Features a 2.54mm pitch and 0.1-inch row spacing, designed for straight, cable mount orientation. This female connector system utilizes 0.025-inch mating tabs and is constructed from PBT material. It is RoHS and ELV compliant, with a black color and dimensions of 11.3mm height, 16.6mm length, and 0.274-inch width.
TE Connectivity 965601-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 11.3mm |
| Hybrid Connector | No |
| Length | 16.6mm |
| Mating Tab Width | 0.025inch |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.274inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965601-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.