TE Connectivity 965662-1 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 40.96 |
| Product Depth (mm) | 7.2 |
| Type | Retainer |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 965662-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.