TE Connectivity 965664-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 35.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.398inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 27.5mm |
| Mating Tab Width | 0.228inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.339inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965664-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.