
Right-angle, cable-mount connector tool for 1.5mm/2.5mm systems, featuring a black polyamide/nylon (PA66) shell. Designed for wire-to-device connectivity, this assembly tool offers a strain relief and operates within a temperature range of -40°C to 248°C. It boasts a flammability rating of UL94 HB and IP69 ratings, with dimensions of 32mm length, 25.8mm width, and 25.8mm depth. This RoHS compliant component is packaged in bags of 1400.
TE Connectivity 965785-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 25.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Length | 32mm |
| Material | Polyamide, Nylon, PA66 |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP69 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1.5mm/2.5mm System |
| Serviceable | Yes |
| Shell Material | Polyamide |
| Strain Relief | Yes (With) |
| Width | 25.8mm |
| Wire/Cable Diameter | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965785-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.