TE Connectivity 965860-1 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.9mm |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965860-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.