
Signal and power contact for automotive applications. Features a straight, female configuration with crimp termination for wire gauges 17-13AWG. Constructed with copper and ferrite contact material and tin plating, it offers a 30A current rating and operates within a -40°C to 130°C temperature range. This cable mount contact is unshielded and comes on a tape and reel for efficient assembly.
TE Connectivity 965899-1 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 15.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965899-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
