TE Connectivity 965918-1 technical specifications.
| Contact Plating | Tin |
| Insulation Diameter | 0.26inch |
| Mating Tab Width | 9.5mm |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965918-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.